
MR03-SN-B | |
|---|---|
DigiKey Part Number | 3M12057-ND |
Manufacturer | |
Manufacturer Product Number | MR03-SN-B |
Description | HOOK LARGE SATIN NICKEL |
Customer Reference | |
Detailed Description | Hook Large Satin Nickel 4.00" L x 1.50" W (101.6mm x 38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Satin Nickel | |
Size | Large | |
Size / Dimension | 4.00" L x 1.50" W (101.6mm x 38.1mm) | |
Base Product Number |

