
MW-1/8-48"-BROWN-250 PCS | |
|---|---|
DigiKey Part Number | MW-1/8-48-BROWN-250PCS-ND |
Manufacturer | |
Manufacturer Product Number | MW-1/8-48"-BROWN-250 PCS |
Description | HEATSHRINK 1/8" BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2.5 to 1 Brown 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.038" (0.97mm) | |
Material | ||
Features | Adhesive Lined, Chemical Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM20.51716 | RM25,646.45 |
| Unit Price without VAT: | RM20.51716 |
|---|---|
| Unit Price with VAT: | RM22.56888 |

