Safety Glasses Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXE1002SGAF-BLK

DigiKey Part Number
19-MXE1002SGAF-BLK-ND
Manufacturer
Manufacturer Product Number
MXE1002SGAF-BLK
Description
GLASSES BLACK FRAME ANTI-FOG 1=1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Glasses Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Case
Part Status
Active
Type
Safety Glasses
Color
Black, Gray
Size
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM50.86000RM50.86
20RM43.14850RM862.97
40RM41.86000RM1,674.40
60RM41.17083RM2,470.25
100RM40.36070RM4,036.07
260RM39.00273RM10,140.71
500RM38.17600RM19,088.00
1,000RM37.37872RM37,378.72
Manufacturers Standard Package
Unit Price without VAT:RM50.86000
Unit Price with VAT:RM55.94600