N2516-6002-UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 25,948
Unit Price: RM6.07000
Datasheet

Similar


Molex
In Stock: 10,857
Unit Price: RM15.25000
Datasheet

Similar


Molex
In Stock: 477
Unit Price: RM10.48000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 188
Unit Price: RM12.69000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 353
Unit Price: RM13.04000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,011
Unit Price: RM8.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 965
Unit Price: RM10.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 588
Unit Price: RM15.88000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,882
Unit Price: RM8.87000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM3.71810
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.45000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 184
Unit Price: RM7.60000
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2516-6002-UG

DigiKey Part Number
N2516-6002-UG-ND
Manufacturer
Manufacturer Product Number
N2516-6002-UG
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N2516-6002-UG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes