Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2520-6V0C-RB-WE

DigiKey Part Number
MSH20KTR-ND - Tape & Reel (TR)
MSH20KCT-ND - Cut Tape (CT)
MSH20KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N2520-6V0C-RB-WE
Description
CONN HEADER SMD 20POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N2520-6V0C-RB-WE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,353
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM13.97715RM2,795.43
400RM13.31020RM5,324.08
600RM12.93508RM7,761.05
1,000RM12.47755RM12,477.55
1,400RM12.18510RM17,059.14
2,000RM11.88259RM23,765.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM20.33000RM20.33
10RM17.26900RM172.69
100RM14.67770RM1,467.77
Digi-Reel®
QuantityUnit PriceExt Price
1RM22.62000RM22.62
10RM20.54300RM205.43
100RM18.10000RM1,810.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM20.33000
Unit Price with VAT:RM22.36300