140 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-140S-R1-EA

DigiKey Part Number
P50-140S-R1-EA-ND
Manufacturer
Manufacturer Product Number
P50-140S-R1-EA
Description
CONN SOCKET 140POS VERT GOLD
Customer Reference
Detailed Description
140 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
140
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock, Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.530" (13.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.