
PL903G-SRR | |
|---|---|
DigiKey Part Number | 19-PL903G-SRR-ND |
Manufacturer | |
Manufacturer Product Number | PL903G-SRR |
Description | SCOTCH SELF-SEALING LAMINATING P |
Customer Reference | |
Detailed Description | Clear Laminating Pouches 2-1/2" x 3-1/2", 5 Pack, Self-Sealing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Laminating Pouches | |
Material | - | |
Color | Clear | |
Specifications | 2-1/2" x 3-1/2", 5 Pack, Self-Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | RM10.01250 | RM240.30 |
| Unit Price without VAT: | RM10.01250 |
|---|---|
| Unit Price with VAT: | RM11.01375 |

