Infrared (IR) Emitter 890nm (870nm ~ 910nm) 1.6V 100mA 27mW/sr @ 100mA 56° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2893GX01

DigiKey Part Number
751-VSMY2893GX01TR-ND - Tape & Reel (TR)
751-VSMY2893GX01CT-ND - Cut Tape (CT)
751-VSMY2893GX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2893GX01
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm (870nm ~ 910nm) 1.6V 100mA 27mW/sr @ 100mA 56° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VSMY2893GX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
27mW/sr @ 100mA
Wavelength
890nm (870nm ~ 910nm)
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
56°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,722
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM2.19100RM21.91
100RM1.60240RM160.24
500RM1.33968RM669.84
1,000RM1.25347RM1,253.47
2,000RM1.18027RM2,360.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM1.08633RM6,517.98
12,000RM1.03859RM12,463.08
18,000RM1.01414RM18,254.52
30,000RM0.98656RM29,596.80
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500