
SJ3542 BLK 1-1/2"X50YD | |
|---|---|
DigiKey Part Number | SJ3542BLK1-1/2"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3542 BLK 1-1/2"X50YD |
Description | RECLSBLE FSTNR RECT 1.500"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.500" (38.10mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM2,184.90750 | RM8,739.63 |
| Unit Price without VAT: | RM2,184.90750 |
|---|---|
| Unit Price with VAT: | RM2,403.39825 |

