
TP5852-10 | |
|---|---|
DigiKey Part Number | 19-TP5852-10-ND |
Manufacturer | |
Manufacturer Product Number | TP5852-10 |
Description | SCOTCH THERMAL POUCHES TP5852-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear Thermal Laminating Pouches 2" x 4" , 10 Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal Laminating Pouches | |
Material | - | |
Color | Clear | |
Specifications | 2" x 4" , 10 Pack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | RM12.86083 | RM308.66 |
| Unit Price without VAT: | RM12.86083 |
|---|---|
| Unit Price with VAT: | RM14.14691 |

