
TP5902-20 | |
|---|---|
DigiKey Part Number | 19-TP5902-20-ND |
Manufacturer | |
Manufacturer Product Number | TP5902-20 |
Description | SCOTCH THERMAL POUCHES TP5902-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear Thermal Laminating Pouches 3" x 5", 20 Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal Laminating Pouches | |
Material | - | |
Color | Clear | |
Specifications | 3" x 5", 20 Pack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | RM13.25500 | RM318.12 |
| Unit Price without VAT: | RM13.25500 |
|---|---|
| Unit Price with VAT: | RM14.58050 |

