132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHM-S110B3-5AP1-TG30

DigiKey Part Number
3M9446-ND
Manufacturer
Manufacturer Product Number
UHM-S110B3-5AP1-TG30
Description
CONN RECEPT 132POS 2MM PRESS-FIT
Customer Reference
Detailed Description
132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UHM-S110B3-5AP1-TG30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Connector Style
B 22
Number of Positions
132 (110 + 22 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 1
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
CompactPCI
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Upper and Lower Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.