
TPL710F18-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F18-3TR-ND - Tape & Reel (TR) 5503-TPL710F18-3TRCT-ND - Cut Tape (CT) 5503-TPL710F18-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F18-3TR |
Description | IC REG LINEAR 1.8V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
EDA/CAD Models | TPL710F18-3TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.64400 | RM6.44 |
| 25 | RM0.56880 | RM14.22 |
| 100 | RM0.48620 | RM48.62 |
| 250 | RM0.44700 | RM111.75 |
| 500 | RM0.42320 | RM211.60 |
| 1,000 | RM0.40361 | RM403.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36842 | RM1,105.26 |
| 6,000 | RM0.35694 | RM2,141.64 |
| 9,000 | RM0.35119 | RM3,160.71 |
| 15,000 | RM0.34482 | RM5,172.30 |
| 21,000 | RM0.34110 | RM7,163.10 |
| 30,000 | RM0.33752 | RM10,125.60 |
| 75,000 | RM0.32981 | RM24,735.75 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

