Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL710F30-FR

DigiKey Part Number
5503-TPL710F30-FRTR-ND - Tape & Reel (TR)
5503-TPL710F30-FRCT-ND - Cut Tape (CT)
5503-TPL710F30-FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL710F30-FR
Description
IC REG LINEAR 3V 200MA 4-DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB ~ 53dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-DFN (1x1)
Voltage Dropout (Max)
0.17V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.64200RM6.42
25RM0.56720RM14.18
100RM0.48500RM48.50
250RM0.44584RM111.46
500RM0.42214RM211.07
1,000RM0.40259RM402.59
2,500RM0.38201RM955.03
5,000RM0.36960RM1,848.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.38226RM4,587.12
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500