
TPL730F30-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F30-FRTR-ND - Tape & Reel (TR) 5503-TPL730F30-FRCT-ND - Cut Tape (CT) 5503-TPL730F30-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F30-FR |
Description | IC REG LINEAR 3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.25V @ 300mA |
Mfr | Current - Output |
Series | PSRR 65dB ~ 45dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.65800 | RM6.58 |
| 25 | RM0.58320 | RM14.58 |
| 100 | RM0.49880 | RM49.88 |
| 250 | RM0.45860 | RM114.65 |
| 500 | RM0.43442 | RM217.21 |
| 1,000 | RM0.41453 | RM414.53 |
| 2,500 | RM0.39354 | RM983.85 |
| 5,000 | RM0.38088 | RM1,904.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM0.36804 | RM4,416.48 |
| 24,000 | RM0.35990 | RM8,637.60 |
| 36,000 | RM0.35582 | RM12,809.52 |
| 60,000 | RM0.35130 | RM21,078.00 |
| 84,000 | RM0.34866 | RM29,287.44 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

