
TPC5120Q-TS7R-S | |
|---|---|
DigiKey Part Number | 5503-TPC5120Q-TS7R-STR-ND - Tape & Reel (TR) 5503-TPC5120Q-TS7R-SCT-ND - Cut Tape (CT) 5503-TPC5120Q-TS7R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC5120Q-TS7R-S |
Description | IC ADC 12BIT 16 CH SAR 38-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.18000 | RM25.18 |
| 10 | RM19.35300 | RM193.53 |
| 25 | RM17.89400 | RM447.35 |
| 100 | RM16.29070 | RM1,629.07 |
| 250 | RM15.52644 | RM3,881.61 |
| 500 | RM15.06592 | RM7,532.96 |
| 1,000 | RM14.68686 | RM14,686.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM14.62273 | RM43,868.19 |
| Unit Price without VAT: | RM25.18000 |
|---|---|
| Unit Price with VAT: | RM27.69800 |


