
TPP361065-T6TR | |
|---|---|
DigiKey Part Number | 5503-TPP361065-T6TR-ND - Tape & Reel (TR) 5503-TPP361065-T6TRCT-ND - Cut Tape (CT) 5503-TPP361065-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP361065-T6TR |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP361064-T6TR | 3PEAK | 1,654 | 5503-TPP361064-T6TRCT-ND | RM1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.83900 | RM8.39 |
| 25 | RM0.74560 | RM18.64 |
| 100 | RM0.64060 | RM64.06 |
| 250 | RM0.59084 | RM147.71 |
| 500 | RM0.56074 | RM280.37 |
| 1,000 | RM0.53600 | RM536.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46713 | RM1,401.39 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |




