uLCD-90DCT-PI LCD Touchscreen 9" Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-90DCT-PI

DigiKey Part Number
1613-SK-90DCT-PI-ND
Manufacturer
Manufacturer Product Number
SK-90DCT-PI
Description
STARTER KIT FOR ULCD-90DCT-PI WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
uLCD-90DCT-PI LCD Touchscreen 9" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
LCD Touchscreen 9"
Utilized IC / Part
uLCD-90DCT-PI
Contents
Board(s), Cable(s), Accessories
Suggested Programming Environment
Workshop4
Interconnect System
Raspberry Pi HAT (26 pin)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,150.28000RM1,150.28
Manufacturers Standard Package
Unit Price without VAT:RM1,150.28000
Unit Price with VAT:RM1,265.30800