



7427921 | |
|---|---|
DigiKey Part Number | 732-4622-2-ND - Tape & Reel (TR) 732-4622-1-ND - Cut Tape (CT) 732-4622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427921 |
Description | FERRITE BEAD 32 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 32 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.94200 | RM9.42 |
| 50 | RM0.86280 | RM43.14 |
| 100 | RM0.82740 | RM82.74 |
| 500 | RM0.79194 | RM395.97 |
| 1,000 | RM0.75254 | RM752.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61275 | RM1,838.25 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


