Levelling Foot Cylindrical, Recessed Center 3.000" Dia (76.20mm) Steel Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202

DigiKey Part Number
4876-2202-ND
Manufacturer
Manufacturer Product Number
2202
Description
3/4-10 DELUXE LEVELING FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Levelling Foot Cylindrical, Recessed Center 3.000" Dia (76.20mm) Steel Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
80/20, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Levelling Foot
Shape
Cylindrical, Recessed Center
Color
Yellow
Size / Dimension
3.000" Dia (76.20mm)
Thickness
1.500" (38.10mm)
Material
Steel
Hardness
-
Form
-
Mounting Type
Threaded Stud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM207.36000RM207.36
Manufacturers Standard Package
Unit Price without VAT:RM207.36000
Unit Price with VAT:RM228.09600