New at DigiKey
Image for 22100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22100

DigiKey Part Number
4876-22100-ND
Manufacturer
Manufacturer Product Number
22100
Description
SAFETY HINGE, 6 WIRE, 5M CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hinge Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
80/20, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Hinge
Circuit
3PST-2NC/1NO
Current Rating (Amps)
-
Voltage Rating
24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-
Ingress Protection
IP69 - Dust Tight, Water Resistant, Waterproof
Approval Agency
CCC, CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,051.86000RM1,051.86
Manufacturers Standard Package
Unit Price without VAT:RM1,051.86000
Unit Price with VAT:RM1,157.04600