2300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300

DigiKey Part Number
4876-2300-ND
Manufacturer
Manufacturer Product Number
2300
Description
3" SWIVEL CASTER W/ 3/8-16 STEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
3" Rubber Wheel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM47.15000RM47.15
Manufacturers Standard Package
Unit Price without VAT:RM47.15000
Unit Price with VAT:RM51.86500