A1101R09A00GM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM109.30296
Datasheet
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1101R09A00GM

DigiKey Part Number
4244-A1101R09A00GM-ND
Manufacturer
Manufacturer Product Number
A1101R09A00GM
Description
RF TXRX MOD ISM < 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
902MHz ~ 928MHz
Data Rate
500kbps
Power - Output
10dBm
Sensitivity
-112dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
CC1101
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
24-BLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.