
AD9139-EBZ | |
|---|---|
DigiKey Part Number | AD9139-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9139-EBZ |
Description | EVAL BOARD FOR AD9139 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9139 TxDAC+® 16 Bit 1.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.6G | |
Data Interface | LVDS - Serial | |
Settling Time | 20ns | |
DAC Type | Current | |
Utilized IC / Part | AD9139 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,562.90000 | RM2,562.90 |
| Unit Price without VAT: | RM2,562.90000 |
|---|---|
| Unit Price with VAT: | RM2,819.19000 |

