
AFE5809ZCF | |
|---|---|
DigiKey Part Number | 296-36921-5-ND |
Manufacturer | |
Manufacturer Product Number | AFE5809ZCF |
Description | IC AFE 8 CHAN 14BIT 135NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 14 Bit 158 mW 135-NFBGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | AFE5809ZCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 8 | |
Power (Watts) | 158 mW | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.15V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 135-BGA | |
Supplier Device Package | 135-NFBGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM791.46000 | RM791.46 |
| 10 | RM674.02100 | RM6,740.21 |
| 25 | RM644.70600 | RM16,117.65 |
| Unit Price without VAT: | RM791.46000 |
|---|---|
| Unit Price with VAT: | RM870.60600 |



