Touchscreen Controller, 4/5/8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1020-I/SS

DigiKey Part Number
AR1020-I/SS-ND
Manufacturer
Manufacturer Product Number
AR1020-I/SS
Description
IC SCREEN CNTRL 10BIT 20SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4/5/8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AR1020-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Touchscreen
4/5/8 Wire Resistive
Resolution (Bits)
10 b
Interface
I2C, Serial, SPI
Voltage Reference
-
Voltage - Supply
2.5V ~ 5V
Current - Supply
17 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM9.10000RM9.10
25RM8.31360RM207.84
100RM8.02780RM802.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.10000
Unit Price with VAT:RM10.01000