
10CR-6ENRUS | |
|---|---|
DigiKey Part Number | 547-10CR-6ENRUS-ND |
Manufacturer | |
Manufacturer Product Number | 10CR-6ENRUS |
Description | BATTERY ZINC AIR 1.4V COIN 5.8MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coin, 5.8mm Zinc Air 1.4 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.23" Dia x 0.14" H (5.8mm x 3.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | 0.28 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.14000 | RM64.14 |
| 10 | RM53.12300 | RM531.23 |
| 50 | RM46.55980 | RM2,327.99 |
| 100 | RM43.98970 | RM4,398.97 |
| 250 | RM40.80924 | RM10,202.31 |
| 500 | RM38.55684 | RM19,278.42 |
| 1,000 | RM36.42896 | RM36,428.96 |
| Unit Price without VAT: | RM64.14000 |
|---|---|
| Unit Price with VAT: | RM70.55400 |












