BLE113-A-M256K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 6,826
Unit Price: RM25.53000
Datasheet
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLE113-A-M256K

DigiKey Part Number
1446-1035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLE113-A-M256K
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
0dBm
Sensitivity
-93dBm
Serial Interfaces
ISP, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC2541
Memory Size
256kB Flash, 8kB SRAM
Voltage - Supply
2V ~ 3.6V
Current - Receiving
14.3mA
Current - Transmitting
18.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types