
BQ27421EVM-G1A | |
|---|---|
DigiKey Part Number | 296-37621-ND |
Manufacturer | |
Manufacturer Product Number | BQ27421EVM-G1A |
Description | EVAL BOARD FOR BQ27421 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ27421 Impedance Track™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | BQ27421 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM500.56000 | RM500.56 |
| Unit Price without VAT: | RM500.56000 |
|---|---|
| Unit Price with VAT: | RM550.61600 |

