
CC2541DK-SENSOR | |
|---|---|
DigiKey Part Number | 296-35645-ND |
Manufacturer | |
Manufacturer Product Number | CC2541DK-SENSOR |
Description | RF BLUETOOTH SMART DEV KIT |
Customer Reference | |
Detailed Description | CC2541 SimpleLink™ SensorTag Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | CC2541 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM116.92000 | RM116.92 |
| Unit Price without VAT: | RM116.92000 |
|---|---|
| Unit Price with VAT: | RM128.61200 |


