ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3014-BZXI

DigiKey Part Number
448-CYUSB3014-BZXI-ND
Manufacturer
Manufacturer Product Number
CYUSB3014-BZXI
Description
IC ARM9 USB CONTROLLER 121FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3014-BZXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
SuperSpeed USB Peripheral Controller
Core Processor
ARM9®
Program Memory Type
External Program Memory
Controller Series
CYUSB
RAM Size
512K x 8
Interface
GPIF, I2C, I2S, SPI, UART, USB
Number of I/O
60
Voltage - Supply
1.15V ~ 1.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
121-TFBGA
Supplier Device Package
121-FBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,722
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM155.35000RM155.35
10RM126.62400RM1,266.24
25RM119.45280RM2,986.32
168RM109.32560RM18,366.70
336RM106.79393RM35,882.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM155.35000
Unit Price with VAT:RM170.88500