
EVAL6206N | |
|---|---|
DigiKey Part Number | 497-5487-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6206N |
Description | EVAL BOARD FOR L6206 |
Customer Reference | |
Detailed Description | L6206 - H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | L6206 | |
Primary Attributes | Dual Full-Bridge (H-Bridge), 2.8A (5.6A Peak). 8 ~ 52V, 0.3Ohm | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM103.43000 | RM103.43 |
| Unit Price without VAT: | RM103.43000 |
|---|---|
| Unit Price with VAT: | RM113.77300 |





