EVAL6225PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL6225PD

DigiKey Part Number
497-5489-ND
Manufacturer
Manufacturer Product Number
EVAL6225PD
Description
EVAL BOARD FOR L6225PD SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6225PD SOIC - H-Bridge Driver (Internal FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
H-Bridge Driver (Internal FET)
Embedded
No
Utilized IC / Part
L6225PD SOIC
Primary Attributes
Dual Full-Bridge (H-Bridge) Driver
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM194.16000RM194.16
Manufacturers Standard Package
Unit Price without VAT:RM194.16000
Unit Price with VAT:RM213.57600