
EVAL6227PD | |
|---|---|
DigiKey Part Number | 497-5490-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6227PD |
Description | EVAL BOARD FOR L6227PD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6227PD - H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | L6227PD | |
Primary Attributes | Dual Full-Bridge (H-Bridge) Driver with PWM Current Controller | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM225.63000 | RM225.63 |
| Unit Price without VAT: | RM225.63000 |
|---|---|
| Unit Price with VAT: | RM248.19300 |





