
EVAL_PAN1555 | |
|---|---|
DigiKey Part Number | P14520-ND |
Manufacturer | |
Manufacturer Product Number | EVAL_PAN1555 |
Description | KIT EVAL BLUETOOTH PAN1555 |
Customer Reference | |
Detailed Description | PAN1555 PAN1555 Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Panasonic Industry | Contents Board(s) |
Series | Utilized IC / Part PAN1555 |
Packaging Bulk | RF Type Bluetooth® Classic |
Part Status Not For New Designs | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Classic | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2,399.67700 | RM23,996.77 |
| Unit Price without VAT: | RM2,399.67700 |
|---|---|
| Unit Price with VAT: | RM2,639.64470 |

