HMC412AMS8GETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 430
Unit Price: RM86.88000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 5,299
Unit Price: RM66.11000
Datasheet
RF Mixer IC General Purpose Up/Down Converter 9GHz ~ 15GHz 8-MSOPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC General Purpose Up/Down Converter 9GHz ~ 15GHz 8-MSOPG
8 MSOGP Pan View

HMC412AMS8GETR

DigiKey Part Number
1127-1033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC412AMS8GETR
Description
IC MIXER 9-15GHZ 8MSOPG
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 9GHz ~ 15GHz 8-MSOPG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
9GHz ~ 15GHz
Number of Mixers
1
Gain
-
Noise Figure
8dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOPG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types