Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS3000-9

DigiKey Part Number
454-1275-ND
Manufacturer
Manufacturer Product Number
HPS3000-9
Description
AC/DC CONVERTER 48V 3000W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
62 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-10°C ~ 40°C
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
12.90" L x 4.20" W x 1.57" H (327.7mm x 106.7mm x 39.9mm)
Approval Agency
CB
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM2,942.20000RM2,942.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2,942.20000
Unit Price with VAT:RM3,236.42000