ISO1176EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1176EVM

DigiKey Part Number
296-29314-ND
Manufacturer
Manufacturer Product Number
ISO1176EVM
Description
EVAL BOARD FOR ISO1176
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISO1176 - Digital Isolator Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Digital Isolator
Embedded
No
Utilized IC / Part
ISO1176
Primary Attributes
PROFIBUS RS-485 Transceiver
Secondary Attributes
4000V Isolation Voltage
Contents
Board(s), Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM500.56000RM500.56
Manufacturers Standard Package
Unit Price without VAT:RM500.56000
Unit Price with VAT:RM550.61600