48-VQFN Exposed Pad (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6207QTR

DigiKey Part Number
497-11955-2-ND - Tape & Reel (TR)
497-11955-1-ND - Cut Tape (CT)
497-11955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6207QTR
Description
IC HALF BRIDGE DRV 2.5A 48VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS 48-VFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
L6207QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Stepper Motors, Voltage Regulators
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
280mOhm LS, 340mOhm HS
Current - Output / Channel
2.5A
Current - Peak Output
5.6A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.51000RM19.51
10RM14.81900RM148.19
25RM13.64840RM341.21
100RM12.36030RM1,236.03
250RM11.74656RM2,936.64
500RM11.37670RM5,688.35
1,000RM11.07228RM11,072.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.89488RM24,737.20
Manufacturers Standard Package
Unit Price without VAT:RM19.51000
Unit Price with VAT:RM21.46100