L6208N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 374
Unit Price: RM63.08000
Datasheet

Similar


STMicroelectronics
In Stock: 139
Unit Price: RM25.41000
Datasheet
24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6208N

DigiKey Part Number
497-5342-5-ND
Manufacturer
Manufacturer Product Number
L6208N
Description
IC MTR DRVR BIPLR 8-52V 24PWRDIP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 24-PowerDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
24-PowerDIP (0.300", 7.62mm)
Supplier Device Package
24-PowerDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes