PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6225PD

DigiKey Part Number
497-L6225PD-ND
Manufacturer
Manufacturer Product Number
L6225PD
Description
IC MTR DRV BIPOLAR 8-52V 20PWRSO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS Parallel PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L6225PD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
4A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM58.06000RM58.06
10RM45.80100RM458.01
31RM42.11742RM1,305.64
124RM38.94121RM4,828.71
279RM37.58215RM10,485.42
527RM36.71309RM19,347.80
1,023RM35.95804RM36,785.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM58.06000
Unit Price with VAT:RM63.86600