


LD39150PT-R | |
|---|---|
DigiKey Part Number | 497-7792-2-ND - Tape & Reel (TR) 497-7792-1-ND - Cut Tape (CT) 497-7792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39150PT-R |
Description | IC REG LINEAR POS ADJ 1.5A PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD39150PT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 65dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.47900 | RM34.79 |
| 25 | RM3.14880 | RM78.72 |
| 100 | RM2.78520 | RM278.52 |
| 250 | RM2.61160 | RM652.90 |
| 500 | RM2.50694 | RM1,253.47 |
| 1,000 | RM2.42078 | RM2,420.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.32980 | RM5,824.50 |
| 5,000 | RM2.27499 | RM11,374.95 |
| 7,500 | RM2.24755 | RM16,856.62 |
| 12,500 | RM2.21713 | RM27,714.12 |
| 17,500 | RM2.19936 | RM38,488.80 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

