


LD3985M27R | |
|---|---|
DigiKey Part Number | 497-LD3985M27RTR-ND - Tape & Reel (TR) 497-LD3985M27RCT-ND - Cut Tape (CT) 497-LD3985M27RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M27R |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.96200 | RM19.62 |
| 25 | RM1.76200 | RM44.05 |
| 100 | RM1.54130 | RM154.13 |
| 250 | RM1.43556 | RM358.89 |
| 500 | RM1.37190 | RM685.95 |
| 1,000 | RM1.31947 | RM1,319.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.08227 | RM3,246.81 |
| 6,000 | RM1.05423 | RM6,325.38 |
| 9,000 | RM1.04017 | RM9,361.53 |
| 15,000 | RM1.02461 | RM15,369.15 |
| 21,000 | RM1.01551 | RM21,325.71 |
| 30,000 | RM1.00676 | RM30,202.80 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

