SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDS3985M18R

DigiKey Part Number
497-6146-2-ND - Tape & Reel (TR)
497-6146-1-ND - Cut Tape (CT)
497-6146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDS3985M18R
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDS3985M18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
300 µA
PSRR
55dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,467
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.58000RM3.58
10RM2.55300RM25.53
25RM2.29720RM57.43
100RM2.01740RM201.74
250RM1.88396RM470.99
500RM1.80354RM901.77
1,000RM1.73727RM1,737.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.65543RM4,966.29
6,000RM1.61539RM9,692.34
9,000RM1.59533RM14,357.97
15,000RM1.57312RM23,596.80
21,000RM1.56012RM32,762.52
Manufacturers Standard Package
Unit Price without VAT:RM3.58000
Unit Price with VAT:RM3.93800