
LE UW S2LN-NYPX-5C8E | |
|---|---|
DigiKey Part Number | 475-LEUWS2LN-NYPX-5C8ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE UW S2LN-NYPX-5C8E |
Description | LED OSTAR COOL WHITE 6500K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR® Lighting Plus White, Cool 6500K 3.2V 4 x 350mA 140° 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 425lm (330lm ~ 520lm) | |
Current - Test | 4 x 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 4 x 700mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.199" W (5.41mm x 5.06mm) | |
Height - Seated (Max) | 0.092" (2.34mm) | |
Thermal Resistance of Package | 4.2°C/W |

