



MIC5249-3.3YMM | |
|---|---|
DigiKey Part Number | 576-2399-ND |
Manufacturer | |
Manufacturer Product Number | MIC5249-3.3YMM |
Description | IC REG LINEAR 3.3V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5249-3.3YMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 25 | RM3.38840 | RM84.71 |
| 100 | RM3.07320 | RM307.32 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

