
MPX10DP | |
|---|---|
DigiKey Part Number | MPX10DP-ND |
Manufacturer | |
Manufacturer Product Number | MPX10DP |
Description | SENSOR 1.45PSID 0.19" .035V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 35 mV (3V) 4-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | MPX10DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 35 mV (3V) | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 6V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.25000 | RM49.25 |
| 5 | RM44.66400 | RM223.32 |
| 10 | RM42.96200 | RM429.62 |
| 25 | RM40.92880 | RM1,023.22 |
| 50 | RM39.53940 | RM1,976.97 |
| 100 | RM38.26490 | RM3,826.49 |
| 500 | RM35.69742 | RM17,848.71 |
| 1,000 | RM34.74012 | RM34,740.12 |
| Unit Price without VAT: | RM49.25000 |
|---|---|
| Unit Price with VAT: | RM54.17500 |









