


NCP3337MN330R2G | |
|---|---|
DigiKey Part Number | NCP3337MN330R2GOSTR-ND - Tape & Reel (TR) NCP3337MN330R2GOSCT-ND - Cut Tape (CT) NCP3337MN330R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3337MN330R2G |
Description | IC REG LINEAR 3.3V 500MA 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3337MN330R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.44700 | RM24.47 |
| 25 | RM2.20480 | RM55.12 |
| 100 | RM1.93650 | RM193.65 |
| 250 | RM1.80892 | RM452.23 |
| 500 | RM1.73202 | RM866.01 |
| 1,000 | RM1.66863 | RM1,668.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.58884 | RM4,766.52 |
| 6,000 | RM1.55058 | RM9,303.48 |
| 9,000 | RM1.53143 | RM13,782.87 |
| 15,000 | RM1.51020 | RM22,653.00 |
| 21,000 | RM1.49779 | RM31,453.59 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |


