SKY12207-306LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 9,967
Unit Price: RM42.18000
Datasheet
16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY12207-306LF

DigiKey Part Number
863-1414-2-ND - Tape & Reel (TR)
863-1414-1-ND - Cut Tape (CT)
863-1414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY12207-306LF
Description
IC RF SWITCH SPDT 4GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
900MHz ~ 4GHz
Isolation
29dB
Insertion Loss
0.54dB
Test Frequency
3.8GHz
P1dB
-
IIP3
78dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes