
SM353LT | |
|---|---|
DigiKey Part Number | 480-5907-2-ND - Tape & Reel (TR) 480-5907-1-ND - Cut Tape (CT) 480-5907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM353LT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SM353LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2mT Trip, ±0.3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 600nA | |
Current - Output (Max) | 150µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 5 | RM5.21600 | RM26.08 |
| 10 | RM4.96000 | RM49.60 |
| 25 | RM4.66040 | RM116.51 |
| 50 | RM4.45380 | RM222.69 |
| 100 | RM4.26470 | RM426.47 |
| 500 | RM3.88500 | RM1,942.50 |
| 1,000 | RM3.74383 | RM3,743.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.45570 | RM10,367.10 |
| 6,000 | RM3.34312 | RM20,058.72 |
| 9,000 | RM3.28173 | RM29,535.57 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |









